
SBR30A40CTFP | |
|---|---|
DigiKey Part Number | 31-SBR30A40CTFP-ND |
Manufacturer | |
Manufacturer Product Number | SBR30A40CTFP |
Description | DIODE ARRAY SBR 40V 15A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 15 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Super Barrier | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 40 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 50 | 1,37060 € | 68,53 € |
| 100 | 1,23590 € | 123,59 € |
| 500 | 0,99978 € | 499,89 € |
| 1.000 | 0,92389 € | 923,89 € |
| 2.000 | 0,86011 € | 1.720,22 € |
| 5.000 | 0,79114 € | 3.955,70 € |
| 10.000 | 0,78000 € | 7.800,00 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

