
SBR2U10LP-13 | |
|---|---|
DigiKey Part Number | SBR2U10LP-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR2U10LP-13 |
Description | DIODE SBR 10V 2A X1DFN14113 |
Customer Reference | |
Detailed Description | Diode 10 V 2A Surface Mount X1-DFN1411-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 2 mA @ 10 V | |
Capacitance @ Vr, F | 102pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1411-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |

