Similar
Similar

SBR20M150CTFP | |
|---|---|
DigiKey Part Number | SBR20M150CTFPDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR20M150CTFP |
Description | DIODE ARR SBR 150V 10A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | SBR20M150CTFP Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 20 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 12 µA @ 150 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Super Barrier | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA20C150PN | IXYS | 0 | DSA20C150PN-ND | 0,86227 € | Similar |
| STPS20150CFP | STMicroelectronics | 0 | 497-STPS20150CFP-ND | 1,39000 € | Similar |



