


SBR20A45D1-13 | |
|---|---|
DigiKey Part Number | 31-SBR20A45D1-13TR-ND - Tape & Reel (TR) 31-SBR20A45D1-13CT-ND - Cut Tape (CT) 31-SBR20A45D1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR20A45D1-13 |
Description | DIODE SBR 45V 20A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,56200 € | 56,20 € |
| 500 | 0,44124 € | 220,62 € |
| 1.000 | 0,40237 € | 402,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35913 € | 897,83 € |
| 5.000 | 0,34462 € | 1.723,10 € |
| 7.500 | 0,31719 € | 2.378,93 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |





