SBR20100CTP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 7.733
Unit Price: 9,67000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR20100CTP

DigiKey Part Number
SBR20100CTPDI-ND
Manufacturer
Manufacturer Product Number
SBR20100CTP
Description
DIODE ARRAY SBR 100V 10A ITO220S
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
820 mV @ 10 A
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3 Isolated Tab
Technology
Super Barrier
Supplier Device Package
ITO-220S
Voltage - DC Reverse (Vr) (Max)
100 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR20100FCT_T0_00001Panjit International Inc.7.7333757-MBR20100FCT_T0_00001-ND9,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes