
SBR20100CTFP | |
|---|---|
DigiKey Part Number | SBR20100CTFP-ND |
Manufacturer | |
Manufacturer Product Number | SBR20100CTFP |
Description | DIODE ARR SBR 100V 10A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Super Barrier | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSTF20100C | Littelfuse Inc. | 1.000 | 1294-DSTF20100C-CHP | 0,44620 € | Direct |
| MBRF20100CT | SMC Diode Solutions | 7.093 | 1655-1118-ND | 1,16000 € | Direct |
| MBRF20100CTL | SMC Diode Solutions | 251 | 1655-MBRF20100CTL-ND | 1,16000 € | Direct |
| MBRF20100CTP | SMC Diode Solutions | 19 | 1655-MBRF20100CTP-ND | 1,05000 € | Direct |
| SBRF20100CT | SMC Diode Solutions | 1.000 | SBRF20100CTSMC-ND | 1,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 50 | 0,72540 € | 36,27 € |
| 100 | 0,64720 € | 64,72 € |
| 500 | 0,50978 € | 254,89 € |
| 1.000 | 0,46556 € | 465,56 € |
| 2.000 | 0,42837 € | 856,74 € |
| 5.000 | 0,38813 € | 1.940,65 € |
| 10.000 | 0,36328 € | 3.632,80 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

