PowerDI 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR1A400P1-7

DigiKey Part Number
SBR1A400P1-7DITR-ND - Tape & Reel (TR)
SBR1A400P1-7DICT-ND - Cut Tape (CT)
SBR1A400P1-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR1A400P1-7
Description
DIODE SBR 400V 1A POWERDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
85 ns
Current - Reverse Leakage @ Vr
50 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.770
Factory Stock: 72.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,40900 €4,09 €
1000,26360 €26,36 €
5000,20096 €100,48 €
1.0000,18076 €180,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15042 €451,26 €
6.0000,13786 €827,16 €
9.0000,13146 €1.183,14 €
15.0000,12428 €1.864,20 €
21.0000,12002 €2.520,42 €
30.0000,11876 €3.562,80 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €