
SBR1A30T5-7 | |
|---|---|
DigiKey Part Number | 31-SBR1A30T5-7TR-ND - Tape & Reel (TR) 31-SBR1A30T5-7CT-ND - Cut Tape (CT) 31-SBR1A30T5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1A30T5-7 |
Description | DIODE SBR 30V 1A SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 95pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,21090 € | 21,09 € |
| 500 | 0,15948 € | 79,74 € |
| 1.000 | 0,14288 € | 142,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11777 € | 353,31 € |
| 6.000 | 0,10780 € | 646,80 € |
| 9.000 | 0,10254 € | 922,86 € |
| 15.000 | 0,09689 € | 1.453,35 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



