


SBR140S1FQ-7 | |
|---|---|
DigiKey Part Number | 31-SBR140S1FQ-7TR-ND - Tape & Reel (TR) 31-SBR140S1FQ-7CT-ND - Cut Tape (CT) 31-SBR140S1FQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR140S1FQ-7 |
Description | DIODE SBR 40V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,18640 € | 18,64 € |
| 500 | 0,14036 € | 70,18 € |
| 1.000 | 0,12548 € | 125,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08113 € | 243,39 € |
| 6.000 | 0,07773 € | 466,38 € |
| 9.000 | 0,07503 € | 675,27 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |






