
SBR140LP-7 | |
|---|---|
DigiKey Part Number | SBR140LP-7DITR-ND - Tape & Reel (TR) SBR140LP-7DICT-ND - Cut Tape (CT) SBR140LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR140LP-7 |
Description | DIODE SBR 40V 1A X1DFN14113 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount X1-DFN1411-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package X1-DFN1411-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,17900 € | 17,90 € |
| 500 | 0,13432 € | 67,16 € |
| 1.000 | 0,11987 € | 119,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06009 € | 180,27 € |
| 6.000 | 0,05949 € | 356,94 € |
| 9.000 | 0,05875 € | 528,75 € |
| 15.000 | 0,05638 € | 845,70 € |
| 21.000 | 0,05152 € | 1.081,92 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

