PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR10B45P5-7

DigiKey Part Number
SBR10B45P5-7DITR-ND - Tape & Reel (TR)
SBR10B45P5-7DICT-ND - Cut Tape (CT)
SBR10B45P5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR10B45P5-7
Description
DIODE SBR 45V 10A POWERDI5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
380 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Factory Stock: 4.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33900 €3,39 €
1000,27050 €27,05 €
5000,20642 €103,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,16995 €254,92 €
3.0000,14078 €422,34 €
4.5000,13816 €621,72 €
7.5000,13495 €1.012,12 €
10.5000,12795 €1.343,48 €
37.5000,12286 €4.607,25 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €