
SBR1045SP5-13 | |
|---|---|
DigiKey Part Number | 31-SBR1045SP5-13TR-ND - Tape & Reel (TR) 31-SBR1045SP5-13CT-ND - Cut Tape (CT) 31-SBR1045SP5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1045SP5-13 |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 450 µA @ 45 V |
Mfr | Capacitance @ Vr, F 500pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST1045S | Littelfuse Inc. | 9.790 | F7420CT-ND | 1,67000 € | Direct |
| FSV1045V | onsemi | 108.096 | FSV1045VCT-ND | 1,73000 € | Similar |
| SS10PH45-M3/86A | Vishay General Semiconductor - Diodes Division | 2.238 | SS10PH45-M3/86AGICT-ND | 0,94000 € | Similar |
| SS10PH45-M3/87A | Vishay General Semiconductor - Diodes Division | 5.227 | 112-SS10PH45-M3/87ACT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73500 € | 7,35 € |
| 100 | 0,48520 € | 48,52 € |
| 500 | 0,37778 € | 188,89 € |
| 1.000 | 0,34318 € | 343,18 € |
| 2.000 | 0,31408 € | 628,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28258 € | 1.412,90 € |
| 10.000 | 0,26312 € | 2.631,20 € |
| 15.000 | 0,25321 € | 3.798,15 € |
| 25.000 | 0,24208 € | 6.052,00 € |
| 35.000 | 0,23903 € | 8.366,05 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

