Similar

SBL6030PT | |
|---|---|
DigiKey Part Number | SBL6030PT-ND |
Manufacturer | |
Manufacturer Product Number | SBL6030PT |
Description | DIODE ARRAY SCHOTT 30V 60A TO-3P |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 60A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 30 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 20 mA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-3P |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS60L30CW | STMicroelectronics | 1.630 | 497-2755-5-ND | 3,69000 € | Similar |


