Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SBL3045CT | |
|---|---|
DigiKey Part Number | SBL3045CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SBL3045CT |
Description | DIODE ARR SCHOTT 45V 15A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBL3045CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 15 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA20C45PB | IXYS | 0 | DSA20C45PB-ND | 0,95598 € | Similar |
| DSA30C45PB | IXYS | 0 | DSA30C45PB-ND | 1,15071 € | Similar |
| DSA60C45PB | IXYS | 0 | DSA60C45PB-ND | 1,54268 € | Similar |
| DSB60C45PB | IXYS | 0 | DSB60C45PB-ND | 1,54268 € | Similar |
| DST2045C | Littelfuse Inc. | 0 | F7424-ND | 1,31153 € | Similar |







