Similar
Similar
Similar

SBL3035PT | |
|---|---|
DigiKey Part Number | SBL3035PT-ND |
Manufacturer | |
Manufacturer Product Number | SBL3035PT |
Description | DIODE ARRAY SCHOTT 35V 15A TO-3P |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 15A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 15 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 35 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-3P |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS30L45CW | STMicroelectronics | 1.188 | 497-12656-5-ND | 2,24000 € | Similar |
| STPS60L30CW | STMicroelectronics | 1.630 | 497-2755-5-ND | 3,69000 € | Similar |
| STPS60L45CW | STMicroelectronics | 505 | 497-3745-5-ND | 2,99000 € | Similar |


