SBL1635CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 24
Unit Price: 2,32000 €
Datasheet
Diode Array 1 Pair Common Cathode 35 V 16A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBL1635CT

DigiKey Part Number
SBL1635CT-ND
Manufacturer
Manufacturer Product Number
SBL1635CT
Description
DIODE ARR SCHOTT 35V 16A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 16A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
SBL1635CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
16A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 35 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes