Direct

SBL1630CT | |
|---|---|
DigiKey Part Number | SBL1630CT-ND |
Manufacturer | |
Manufacturer Product Number | SBL1630CT |
Description | DIODE ARR SCHOTT 30V 16A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBL1630CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 8 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR20U40CT | Diodes Incorporated | 24 | SBR20U40CT-ND | 2,57000 € | Direct |


