Similar
Similar
Similar
Similar

SBL1060CTP | |
|---|---|
DigiKey Part Number | SBL1060CTPDI-ND |
Manufacturer | |
Manufacturer Product Number | SBL1060CTP |
Description | DIODE ARRAY SCHOT 60V 5A ITO220S |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | ITO-220S | |
Base Product Number |



