
SBL1040CT | |
|---|---|
DigiKey Part Number | SBL1040CT-ND |
Manufacturer | |
Manufacturer Product Number | SBL1040CT |
Description | DIODE ARR SCHOTT 40V 10A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBL1040CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMW-24L | Sanken Electric USA Inc. | 169 | FMW-24L-ND | 1,64000 € | Similar |
| SBL3040PT-E3/45 | Vishay General Semiconductor - Diodes Division | 483 | SBL3040PT-E3/45GI-ND | 3,02000 € | Similar |
| STPS1045D | STMicroelectronics | 3.095 | 497-2754-5-ND | 1,22000 € | Similar |




