Similar
Similar
Similar
Similar



SBG1045CT-F | |
|---|---|
DigiKey Part Number | SBG1045CT-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBG1045CT-F |
Description | DIODE ARR SCHOTT 45V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSSK28-0045BS-TRL | IXYS | 0 | DSSK28-0045BS-TRL-ND | 1,70857 € | Similar |
| DSTB2045C | Littelfuse Inc. | 1.989 | F7435CT-ND | 3,05000 € | Similar |
| STPS2545CGY-TR | STMicroelectronics | 0 | STPS2545CGY-TR-ND | 0,53022 € | Similar |
| STPS3030CG-TR | STMicroelectronics | 8.044 | 497-8033-1-ND | 1,86000 € | Similar |
| VBT2045CBP-E3/4W | Vishay General Semiconductor - Diodes Division | 0 | VBT2045CBP-E3/4W-ND | 0,66112 € | Similar |






