
SB550-T | |
|---|---|
DigiKey Part Number | 31-SB550-TTR-ND - Tape & Reel (TR) 31-SB550-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB550-T |
Description | DIODE SCHOTTKY 50V 5A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB550-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,63700 € | 6,37 € |
| 100 | 0,41700 € | 41,70 € |
| 500 | 0,32278 € | 161,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,28526 € | 342,31 € |
| 2.400 | 0,26083 € | 625,99 € |
| 3.600 | 0,24839 € | 894,20 € |
| 6.000 | 0,23441 € | 1.406,46 € |
| 8.400 | 0,22613 € | 1.899,49 € |
| 12.000 | 0,21808 € | 2.616,96 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |



