
SB360-T | |
|---|---|
DigiKey Part Number | 31-SB360-TTR-ND - Tape & Reel (TR) 31-SB360-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB360-T |
Description | DIODE SCHOTTKY 60V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB360-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,31680 € | 31,68 € |
| 500 | 0,24318 € | 121,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,17447 € | 209,36 € |
| 2.400 | 0,17274 € | 414,58 € |
| 3.600 | 0,16888 € | 607,97 € |
| 6.000 | 0,16556 € | 993,36 € |
| 8.400 | 0,15115 € | 1.269,66 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


