Similar

SB140-B | |
|---|---|
DigiKey Part Number | SB140-BDI-ND |
Manufacturer | |
Manufacturer Product Number | SB140-B |
Description | DIODE SCHOTTKY 40V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB140-E3/54 | Vishay General Semiconductor - Diodes Division | 9.610 | SB140-E3/54GICT-ND | 0,60000 € | Similar |
| SR104 A0G | Taiwan Semiconductor Corporation | 9.431 | SR104A0GCT-ND | 0,27000 € | Similar |



