Similar
Similar



S5MC-13 | |
|---|---|
DigiKey Part Number | S5MCDITR-ND - Tape & Reel (TR) S5MCDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S5MC-13 |
Description | DIODE STANDARD 1000V 5A SMC |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S5MC-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5MC-13-F | Diodes Incorporated | 87.316 | S5MC-FDICT-ND | 0,77000 € | Direct |
| S5MC_HF | Diodes Incorporated | 2.505 | 31-S5MC_HF-ND | 0,39000 € | Similar |
| CGRC507-G | Comchip Technology | 0 | 641-1176-2-ND | 0,19068 € | Similar |
| CMR3U-10 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMR3U-10BKPBFREE-ND | 0,34685 € | Similar |
| S5M M6G | Taiwan Semiconductor Corporation | 0 | S5MM6G-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,26559 € | 7.967,70 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |







