S5ACF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 2.505
Unit Price: 0,39000 €
Datasheet
Diode 50 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 5A Surface Mount SMC
DO-214AC SMB

S5ACF

DigiKey Part Number
31-S5ACF-ND
Manufacturer
Manufacturer Product Number
S5ACF
Description
DIODE STANDARD 50V 5A SMC
Customer Reference
Detailed Description
Diode 50 V 5A Surface Mount SMC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Bulk
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S5MC_HFDiodes Incorporated2.50531-S5MC_HF-ND0,39000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes