


S3MBQ-13-F | |
|---|---|
DigiKey Part Number | S3MBQ-13-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3MBQ-13-F |
Description | DIODE STANDARD 1000V 3A SMC |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMC |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMC |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 150°C |

