


S3KB-13-F | |
|---|---|
DigiKey Part Number | S3KB-FDITR-ND - Tape & Reel (TR) S3KB-FDICT-ND - Cut Tape (CT) S3KB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3KB-13-F |
Description | DIODE STANDARD 800V 3A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S3KB-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,21500 € | 21,50 € |
| 500 | 0,20490 € | 102,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21804 € | 654,12 € |
| 6.000 | 0,20923 € | 1.255,38 € |
| 9.000 | 0,09069 € | 816,21 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

