


S3K-13-F | |
|---|---|
DigiKey Part Number | S3K-FDITR-ND - Tape & Reel (TR) S3K-FDICT-ND - Cut Tape (CT) S3K-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3K-13-F |
Description | DIODE STANDARD 800V 3A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S3K-13-F Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3K-E3/9AT | Vishay General Semiconductor - Diodes Division | 9.928 | RS3K-E3/9ATGICT-ND | 0,86000 € | Similar |
| S10K | Switchcraft Inc. | 720 | SC1949-ND | 10,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,22410 € | 22,41 € |
| 500 | 0,16948 € | 84,74 € |
| 1.000 | 0,15185 € | 151,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12941 € | 388,23 € |
| 6.000 | 0,11811 € | 708,66 € |
| 9.000 | 0,11234 € | 1.011,06 € |
| 15.000 | 0,10587 € | 1.588,05 € |
| 21.000 | 0,10203 € | 2.142,63 € |
| 30.000 | 0,09830 € | 2.949,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

