Similar
Similar
Similar
Similar



S3JB-13 | |
|---|---|
DigiKey Part Number | S3JBDITR-ND - Tape & Reel (TR) S3JBDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S3JB-13 |
Description | DIODE STANDARD 600V 3A SMB |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S3JB-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3JB-13-F | Diodes Incorporated | 6.081 | S3JB-FDICT-ND | 0,63000 € | Direct |
| MURS360BT3G | onsemi | 73.802 | MURS360BT3GOSCT-ND | 0,90000 € | Similar |
| MURS360S-E3/5BT | Vishay General Semiconductor - Diodes Division | 5.112 | MURS360S-E3/5BTGICT-ND | 0,75000 € | Similar |
| NRVUS360VBT3G | onsemi | 2.465 | 488-NRVUS360VBT3GCT-ND | 0,77000 € | Similar |
| STTH3L06U | STMicroelectronics | 16.838 | 497-3771-1-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,18205 € | 5.461,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |






