


S2MHA_HF | |
|---|---|
DigiKey Part Number | 31-S2MHA_HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2MHA_HF |
Description | DIODE STANDARD 1000V 2A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03706 € | 185,30 € |
| 10.000 | 0,03337 € | 333,70 € |
| 15.000 | 0,03148 € | 472,20 € |
| 25.000 | 0,02936 € | 734,00 € |
| 35.000 | 0,02811 € | 983,85 € |
| 50.000 | 0,02689 € | 1.344,50 € |
| 125.000 | 0,02421 € | 3.026,25 € |
| 250.000 | 0,02291 € | 5.727,50 € |
| Unit Price without VAT: | 0,03706 € |
|---|---|
| Unit Price with VAT: | 0,04410 € |

