


S2KA-13-F | |
|---|---|
DigiKey Part Number | 31-S2KA-13-FTR-ND - Tape & Reel (TR) 31-S2KA-13-FCT-ND - Cut Tape (CT) 31-S2KA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2KA-13-F |
Description | DIODE STANDARD 800V 1.5A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13780 € | 13,78 € |
| 500 | 0,10246 € | 51,23 € |
| 1.000 | 0,09104 € | 91,04 € |
| 2.000 | 0,08141 € | 162,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07096 € | 354,80 € |
| 10.000 | 0,06449 € | 644,90 € |
| 15.000 | 0,06119 € | 917,85 € |
| 25.000 | 0,05749 € | 1.437,25 € |
| 35.000 | 0,05529 € | 1.935,15 € |
| 50.000 | 0,05316 € | 2.658,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

