


S2DA-13-F | |
|---|---|
DigiKey Part Number | S2DA-FDITR-ND - Tape & Reel (TR) S2DA-FDICT-ND - Cut Tape (CT) S2DA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2DA-13-F |
Description | DIODE STANDARD 200V 1.5A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S2DA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16270 € | 16,27 € |
| 500 | 0,12160 € | 60,80 € |
| 1.000 | 0,10833 € | 108,33 € |
| 2.000 | 0,09715 € | 194,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08502 € | 425,10 € |
| 10.000 | 0,07752 € | 775,20 € |
| 15.000 | 0,07370 € | 1.105,50 € |
| 25.000 | 0,06940 € | 1.735,00 € |
| 35.000 | 0,06686 € | 2.340,10 € |
| 50.000 | 0,06438 € | 3.219,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

