


S2D-13-F | |
|---|---|
DigiKey Part Number | S2D-FDITR-ND - Tape & Reel (TR) S2D-FDICT-ND - Cut Tape (CT) S2D-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2D-13-F |
Description | DIODE STANDARD 200V 1.5A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S2D-13-F Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2D-E3/52T | Vishay General Semiconductor - Diodes Division | 1.104 | RS2D-E3/52TGICT-ND | 0,65000 € | Similar |
| RS2D-E3/5BT | Vishay General Semiconductor - Diodes Division | 1.620 | 112-RS2D-E3/5BTCT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13610 € | 13,61 € |
| 500 | 0,10118 € | 50,59 € |
| 1.000 | 0,08991 € | 89,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07554 € | 226,62 € |
| 6.000 | 0,06829 € | 409,74 € |
| 9.000 | 0,06459 € | 581,31 € |
| 15.000 | 0,06043 € | 906,45 € |
| 21.000 | 0,05797 € | 1.217,37 € |
| 30.000 | 0,05558 € | 1.667,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

