


S2AA-13 | |
|---|---|
DigiKey Part Number | S2AADITR-ND - Tape & Reel (TR) S2AADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S2AA-13 |
Description | DIODE STANDARD 50V 1.5A SMA |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S2AA-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06460 € | 1.938,00 € |
| 35.000 | 0,06374 € | 2.230,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



