Similar
Similar
Similar



S2A-13 | |
|---|---|
DigiKey Part Number | S2ADITR-ND - Tape & Reel (TR) S2ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S2A-13 |
Description | DIODE STANDARD 50V 1.5A SMB |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S2A-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2A-13-F | Diodes Incorporated | 41.598 | S2A-FDICT-ND | 0,34000 € | Direct |
| RS2A-E3/52T | Vishay General Semiconductor - Diodes Division | 0 | RS2A-E3/52T-ND | 0,13877 € | Similar |
| RS2A-E3/5BT | Vishay General Semiconductor - Diodes Division | 2.680 | 112-RS2A-E3/5BTCT-ND | 0,65000 € | Similar |
| S2A | onsemi | 39.949 | S2AFSCT-ND | 0,42000 € | Similar |
| SURS8205T3G-VF01 | onsemi | 0 | SURS8205T3G-VF01-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05515 € | 1.654,50 € |
| 75.000 | 0,05312 € | 3.984,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |





