


S1MHQ-13 | |
|---|---|
DigiKey Part Number | 31-S1MHQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1MHQ-13 |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Supplier Device Package SMA |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1M-13-F | Diodes Incorporated | 579.465 | S1M-FDICT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04740 € | 237,00 € |
| 10.000 | 0,04287 € | 428,70 € |
| 15.000 | 0,04055 € | 608,25 € |
| 25.000 | 0,03795 € | 948,75 € |
| 35.000 | 0,03641 € | 1.274,35 € |
| 50.000 | 0,03492 € | 1.746,00 € |
| 125.000 | 0,03163 € | 3.953,75 € |
| 250.000 | 0,03134 € | 7.835,00 € |
| Unit Price without VAT: | 0,04740 € |
|---|---|
| Unit Price with VAT: | 0,05641 € |


