
S1KP1M-7 | |
|---|---|
DigiKey Part Number | 31-S1KP1M-7TR-ND - Tape & Reel (TR) 31-S1KP1M-7CT-ND - Cut Tape (CT) 31-S1KP1M-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1KP1M-7 |
Description | DIODE STD 800V 1A POWERDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,10670 € | 10,67 € |
| 500 | 0,07888 € | 39,44 € |
| 1.000 | 0,06987 € | 69,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06755 € | 202,65 € |
| 6.000 | 0,04664 € | 279,84 € |
| 9.000 | 0,04292 € | 386,28 € |
| 15.000 | 0,04267 € | 640,05 € |
| 21.000 | 0,04253 € | 893,13 € |
| 30.000 | 0,04120 € | 1.236,00 € |
| 75.000 | 0,03914 € | 2.935,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


