


S1J-13 | |
|---|---|
DigiKey Part Number | S1JDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1J-13 |
Description | DIODE STANDARD 600V 1A SMA |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1J-13 Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1J-13-F | Diodes Incorporated | 168.706 | S1J-FDICT-ND | 0,20000 € | Direct |
| CGRA4005-G | Comchip Technology | 0 | CGRA4005-G-ND | 0,04952 € | Similar |
| CSFA105-G | Comchip Technology | 9.967 | 641-1179-1-ND | 0,54000 € | Similar |
| ES1J | onsemi | 366.920 | ES1JFSCT-ND | 0,43000 € | Similar |
| GF1J | onsemi | 26.463 | GF1JFSCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05324 € | 1.597,20 € |
| 35.000 | 0,05242 € | 1.834,70 € |
| 50.000 | 0,05099 € | 2.549,50 € |
| Unit Price without VAT: | 0,05324 € |
|---|---|
| Unit Price with VAT: | 0,06336 € |







