S1DB-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 248.152
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 231.816
Unit Price: 0,31000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,01988 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.531
Unit Price: 0,61000 €
Datasheet
Diode 200 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SMB
DO-214AA

S1DB-13

DigiKey Part Number
S1DBDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1DB-13
Description
DIODE STANDARD 200V 1A SMB
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
S1DB-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1DB-13-FDiodes Incorporated248.152S1DB-FDICT-ND0,29000 €Direct
S1Donsemi231.816S1DFSCT-ND0,31000 €Similar
S1DBSMC Diode Solutions01655-S1DBTR-ND0,01988 €Similar
STTH4R02UYSTMicroelectronics4.531497-11105-1-ND0,61000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,05895 €1.768,50 €
75.0000,05737 €4.302,75 €
Unit Price without VAT:0,05895 €
Unit Price with VAT:0,07015 €