


S10JC-13 | |
|---|---|
DigiKey Part Number | 31-S10JC-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S10JC-13 |
Description | DIODE STANDARD 600V 10A SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21407 € | 642,21 € |
| 6.000 | 0,19748 € | 1.184,88 € |
| 9.000 | 0,18902 € | 1.701,18 € |
| 15.000 | 0,18230 € | 2.734,50 € |
| Unit Price without VAT: | 0,21407 € |
|---|---|
| Unit Price with VAT: | 0,25474 € |

