
RTT410 | |
|---|---|
DigiKey Part Number | 31-RTT410TR-ND - Tape & Reel (TR) 31-RTT410CT-ND - Cut Tape (CT) 31-RTT410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTT410 |
Description | BRIDGE RECT 1PHASE 1KV 4A TT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT |
Datasheet | Datasheet |
EDA/CAD Models | RTT410 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 4 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package TT |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37100 € | 3,71 € |
| 100 | 0,23750 € | 23,75 € |
| 500 | 0,17990 € | 89,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15188 € | 227,82 € |
| 3.000 | 0,13774 € | 413,22 € |
| 4.500 | 0,13053 € | 587,38 € |
| 7.500 | 0,12243 € | 918,23 € |
| 10.500 | 0,11763 € | 1.235,12 € |
| 15.000 | 0,11297 € | 1.694,55 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


