RS407L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9.324
Unit Price: 2,09000 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole RS-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS407L

DigiKey Part Number
RS407LDI-ND
Manufacturer
Manufacturer Product Number
RS407L
Description
BRIDGE RECT 1PHASE 1KV 4A RS-4L
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole RS-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, RS-4L
Supplier Device Package
RS-4L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes