RS402L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 673
Unit Price: 1,49000 €
Datasheet
Bridge Rectifier Single Phase Standard 100 V Through Hole RS-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS402L

DigiKey Part Number
RS402LDI-ND
Manufacturer
Manufacturer Product Number
RS402L
Description
BRIDGE RECT 1PHASE 100V 4A RS-4L
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole RS-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, RS-4L
Technology
Standard
Supplier Device Package
RS-4L
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBU401Diodes Incorporated673GBU401DI-ND1,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes