
RS401L | |
|---|---|
DigiKey Part Number | RS401LDI-ND |
Manufacturer | |
Manufacturer Product Number | RS401L |
Description | BRIDGE RECT 1PHASE 50V 4A RS-4L |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole RS-4L |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, RS-4L |
Technology Standard | Supplier Device Package RS-4L |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU4005 | Diodes Incorporated | 74 | GBU4005DI-ND | 1,63000 € | Direct |


