Direct



RS3KB-13 | |
|---|---|
DigiKey Part Number | RS3KB-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS3KB-13 |
Description | DIODE STANDARD 800V 3A SMB |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS3KB-13 Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3KB-13-F | Diodes Incorporated | 8.221 | RS3KB-FDICT-ND | 0,95000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,30809 € | 9.242,70 € |
| Unit Price without VAT: | 0,30809 € |
|---|---|
| Unit Price with VAT: | 0,36663 € |


