


RS3DB-13-F | |
|---|---|
DigiKey Part Number | 31-RS3DB-13-FTR-ND - Tape & Reel (TR) 31-RS3DB-13-FCT-ND - Cut Tape (CT) 31-RS3DB-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3DB-13-F |
Description | DIODE STANDARD 200V 3A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS3DB-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78500 € | 7,85 € |
| 100 | 0,51900 € | 51,90 € |
| 500 | 0,40504 € | 202,52 € |
| 1.000 | 0,36831 € | 368,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32168 € | 965,04 € |
| 6.000 | 0,29821 € | 1.789,26 € |
| 9.000 | 0,28626 € | 2.576,34 € |
| 15.000 | 0,27283 € | 4.092,45 € |
| 21.000 | 0,26488 € | 5.562,48 € |
| 30.000 | 0,25979 € | 7.793,70 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

