


RS2M_HF | |
|---|---|
DigiKey Part Number | 31-RS2M_HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2M_HF |
Description | DIODE STANDARD 1000V 1.5A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount SMB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06212 € | 186,36 € |
| 6.000 | 0,05608 € | 336,48 € |
| 9.000 | 0,05299 € | 476,91 € |
| 15.000 | 0,04952 € | 742,80 € |
| 21.000 | 0,04747 € | 996,87 € |
| 30.000 | 0,04547 € | 1.364,10 € |
| 75.000 | 0,04108 € | 3.081,00 € |
| 150.000 | 0,03995 € | 5.992,50 € |
| Unit Price without VAT: | 0,06212 € |
|---|---|
| Unit Price with VAT: | 0,07392 € |

