


RS2JA-13 | |
|---|---|
DigiKey Part Number | RS2JA-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2JA-13 |
Description | DIODE STANDARD 600V 1.5A SMA |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS2JA-13 Models |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2JA-13-F | Diodes Incorporated | 8.848 | RS2JA-FDICT-ND | 0,53000 € | Direct |
| RGF1J | onsemi | 2.571 | RGF1JFSCT-ND | 0,63000 € | Similar |
| S1JHE3_A/H | Vishay General Semiconductor - Diodes Division | 19.621 | S1JHE3_A/HGICT-ND | 0,37000 € | Similar |
| UG2JA | Taiwan Semiconductor Corporation | 14.002 | 1801-UG2JACT-ND | 0,51000 € | Similar |
| UG2JA R3G | Taiwan Semiconductor Corporation | 0 | UG2JAR3GTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,12749 € | 3.824,70 € |
| Unit Price without VAT: | 0,12749 € |
|---|---|
| Unit Price with VAT: | 0,15171 € |





