


RS2D-13-F | |
|---|---|
DigiKey Part Number | RS2D-FDITR-ND - Tape & Reel (TR) RS2D-FDICT-ND - Cut Tape (CT) RS2D-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2D-13-F |
Description | DIODE STANDARD 200V 1.5A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS2D-13-F Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2D-E3/5BT | Vishay General Semiconductor - Diodes Division | 6.408 | S2D-E3/5BTGICT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18410 € | 18,41 € |
| 500 | 0,13822 € | 69,11 € |
| 1.000 | 0,12343 € | 123,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10459 € | 313,77 € |
| 6.000 | 0,09509 € | 570,54 € |
| 9.000 | 0,09025 € | 812,25 € |
| 15.000 | 0,08481 € | 1.272,15 € |
| 21.000 | 0,08159 € | 1.713,39 € |
| 30.000 | 0,07846 € | 2.353,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

