


RS2A-13-F | |
|---|---|
DigiKey Part Number | 31-RS2A-13-FTR-ND - Tape & Reel (TR) 31-RS2A-13-FCT-ND - Cut Tape (CT) 31-RS2A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2A-13-F |
Description | DIODE STANDARD 50V 1.5A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,25440 € | 25,44 € |
| 500 | 0,19374 € | 96,87 € |
| 1.000 | 0,17416 € | 174,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11428 € | 342,84 € |
| 6.000 | 0,11336 € | 680,16 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

